High Performance Cable 2Conductors 22AWG 2.18mm 600VAC White
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 55A0121-22-9/96CS2275 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | White |
| Conductor Diameter | 0.74mm |
| Conductor Material | Copper, Tin |
| ELV | Compliant |
| Insulation Material | ETFE |
| Lead Free | Not Applicable |
| Max Operating Temperature | 302°C |
| Min Operating Temperature | -85°C |
| Number of Strands | 19 |
| Outside Diameter | 2.23mm |
| RoHS Compliant | Yes |
| Strand Size | 34AWG |
| Voltage Rating (AC) | 600V |
| Wire/Cable Color | White |
| Wire/Cable Gauge | 22AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 55A0121-22-9/96CS2275 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.