This shielded cable features 2 conductors with a 19-strand 34AWG copper-silver construction and ETFE insulation. It is compliant with ELV regulations and RoHS standards. The cable is designed to operate within a temperature range of -85°C to 392°C and has a maximum voltage rating of 600V AC. It is available in tape and reel packaging and is suitable for use in high-temperature applications.
Checking distributor stock and pricing after the page loads.
| Color | White, Blue |
| Conductor Diameter | 0.74mm |
| Conductor Material | Copper, Silver |
| ELV | Compliant |
| Insulation Material | ETFE |
| Lead Free | Not Applicable |
| Max Operating Temperature | 392°C |
| Min Operating Temperature | -85°C |
| Max Voltage Rating (AC) | 600V |
| Mount | Cable |
| Number of Conductors | 2 |
| Number of Strands | 19 |
| Outside Diameter | 2.23mm |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Strand Size | 34AWG |
| Voltage | 600V |
| Voltage Rating (AC) | 600V |
| Wire/Cable Color | Blue |
| Wire/Cable Diameter | 2.18mm |
| Wire/Cable Gauge | 22AWG |
| RoHS | Compliant |
