High Performance Cable Ethylene Tetrafluoroethylene Polymer 2Conductors 22AWG 600V
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 55A0122-22-9 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Type | High Performance Cable |
| Size | 22AWG |
| Number of Conductors | 2 |
| Conductor Material | Silver Plated Copper |
| Insulation Color | White |
| Max Voltage Rating | 600V |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 200°C |
| Cage Code | SRP33 |
| HTS Code | 8544493080 |
| Schedule B | 8544493080 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for TE Connectivity 55A0122-22-9 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.