Hook-up Wire 24AWG 1.04mm Nickel Plated High Strength Copper Alloy Yellow 600V
Checking distributor stock and pricing after the page loads.
| Type | Hook-up Wire |
| Size | 24AWG |
| Maximum Outer Diameter | 1.04mm |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 200°C |
| Jacket Color | Yellow |
| Conductor Material | Nickel Plated High Strength Copper Alloy |
| Max Voltage Rating | 600V |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |