This 10AWG hook-up wire features a copper conductor and ETFE insulation, suitable for operating temperatures between -65°C and 150°C. It meets the specifications of MIL-W-22759 and MIL-C-27500, series 55A0811. The wire is rated for 600V and is available in red color.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 55A0811-10-2-F871 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 55A0811-10-2-F871 technical specifications.
| Color | Red |
| Conductor Material | Copper |
| Insulation Material | ETFE |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Series | MIL-W-22759 and MIL-C-27500, 55A0811 |
| Voltage | 600V |
| Wire/Cable Gauge | 10AWG |
| Wire/Cable Type | Hook-Up |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 55A0811-10-2-F871 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.