This yellow hook-up wire features a 12AWG copper conductor with a tin coating, insulated with ETFE material and a diameter of 0.103inch. It is designed for use in applications with operating temperatures ranging from -65°C to 150°C. The wire is available in quantities of 2000 and is compliant with RoHS regulations. It is not radiation hardened and is part of the MIL-W-22759 and MIL-C-27500 series.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 55A0811-12-4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Yellow |
| Conductor Material | Copper, Tin |
| Insulation Diameter | 0.103inch |
| Insulation Material | ETFE |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Mount | Cable |
| Number of Conductors | 1 |
| Package Quantity | 2000 |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | MIL-W-22759 and MIL-C-27500, 55A0811 |
| Voltage | 600V |
| Wire/Cable Gauge | 12AWG |
| Wire/Cable Type | Hook-Up |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 55A0811-12-4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.