TE Connectivity 55A0811-18-3-F871 technical specifications.
| Max Operating Temperature | 150 |
| Min Operating Temperature | -65 |
| Insulator Material | RADIATION-CROSSLINKED MODIFIED ETFE |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for TE Connectivity 55A0811-18-3-F871 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.