Hook-up wire featuring 20AWG stranded tin-plated copper conductor, 19 strands of 32AWG each, for 600V applications. Insulated with ETFE for a maximum operating temperature of 150°C and a minimum of -65°C. This yellow wire has a 1.47mm outside diameter and is RoHS compliant.
Checking distributor stock and pricing after the page loads.
| Color | Yellow |
| Conductor Diameter | 0.039inch |
| Conductor Material | Copper, Tin |
| ELV | Compliant |
| Insulation Material | ETFE |
| Insulation Thickness | 0.009inch |
| Lead Free | Not Applicable |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Mount | Cable |
| Number of Conductors | 1 |
| Number of Strands | 19 |
| Outside Diameter | 1.47mm |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | MIL-W-22759 and MIL-C-27500, 55A0811 |
| Strand Size | 32AWG |
| Voltage | 600V |
| Voltage Rating | 600V |
| Voltage Rating (AC) | 600V |
| Wire/Cable Color | Yellow |
| Wire/Cable Diameter | 1.47mm |
| Wire/Cable Gauge | 20AWG |
| RoHS | Compliant |