This 600V hook-up wire features a 4AWG gauge and 7.87mm diameter, with a maximum operating temperature of 150°C and minimum operating temperature of -65°C. The wire is insulated with ETFE material, 0.008inch thick, and has a conductor material of copper with a tin coating. It is available in a package quantity of 1000 and is compliant with RoHS regulations.
Checking distributor stock and pricing after the page loads.
| Color | White |
| Conductor Material | Copper, Tin |
| Insulation Diameter | 0.31inch |
| Insulation Material | ETFE |
| Insulation Thickness | 0.008inch |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Mount | Cable |
| Number of Conductors | 1 |
| Package Quantity | 1000 |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | MIL-W-22759 and MIL-C-27500, 55A0811 |
| Voltage | 600V |
| Wire/Cable Diameter | 7.87mm |
| Wire/Cable Gauge | 4AWG |
| Wire/Cable Type | Hook-Up |
| RoHS | Compliant |