This 14AWG hook-up wire features a maximum operating temperature of 200°C and a minimum operating temperature of -65°C. It is made with copper and silver conductor material and has an insulation diameter of 0.094inch. The wire is RoHS compliant and available in quantities of 2000. It is suitable for use in high-temperature applications.
TE Connectivity 55A0812-14-2 technical specifications.
| Color | Red |
| Conductor Material | Copper, Silver |
| Insulation Diameter | 0.094inch |
| Insulation Material | ETFE |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -65°C |
| Mount | Cable |
| Number of Conductors | 1 |
| Package Quantity | 2000 |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | MIL-W-22759 and MIL-C-27500, 55A0812 |
| Voltage | 600V |
| Wire/Cable Diameter | 2.39mm |
| Wire/Cable Gauge | 14AWG |
| Wire/Cable Type | Hook-Up |
| RoHS | Compliant |
No datasheet is available for this part.