This 600V solid hook-up wire features ETFE insulation and a 20AWG gauge. It is designed for use in applications where high voltage and temperature stability are required. The wire is available in quantities of 5000 and is compliant with RoHS regulations. The conductor material is copper with a silver coating, and the insulation diameter is 0.05 inch. The wire is suitable for use in environments where radiation hardening is not necessary.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 55A0812-20-4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Yellow |
| Conductor Material | Copper, Silver |
| Insulation Diameter | 0.05inch |
| Insulation Material | ETFE |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -65°C |
| Mount | Cable |
| Number of Conductors | 1 |
| Package Quantity | 5000 |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | MIL-W-22759 and MIL-C-27500, 55A0812, Raychem |
| Voltage | 600V |
| Wire/Cable Diameter | 1.27mm |
| Wire/Cable Gauge | 20AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 55A0812-20-4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.