This 600V hook-up wire features a copper conductor and ETFE insulation, suitable for operating temperatures between -65°C and 200°C. The wire has a 4.95mm diameter and an 8AWG gauge. It is RoHS compliant and available in bulk quantities.
Checking distributor stock and pricing after the page loads.
| Color | Yellow |
| Conductor Material | Copper |
| Insulation Material | ETFE |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -65°C |
| Mount | Cable |
| Number of Conductors | 1 |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | MIL-W-22759 and MIL-C-27500, 55A0813 |
| Voltage | 600V |
| Wire/Cable Diameter | 4.95mm |
| Wire/Cable Gauge | 8AWG |
| Wire/Cable Type | Hook-Up |
| RoHS | Compliant |