High Performance Cable 1Conductors 18AWG Tinned Copper Red 600VAC
Checking distributor stock and pricing after the page loads.
TE Connectivity 55A1111-18-2-2-F871 technical specifications.
| Type | High Performance Cable |
| Size | 18AWG |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 150°C |
| Jacket Color | Red |
| Conductor Material | Tin Plated Copper |
| Max Voltage Rating | 600VAC |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.