Hook-up Wire 20AWG 2.26mm Tin Plated Copper Orange 600V
Checking distributor stock and pricing after the page loads.
| Type | Hook-up Wire |
| Size | 20AWG |
| Maximum Outer Diameter | 2.26mm |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 150°C |
| Jacket Color | Orange |
| Conductor Material | Tin Plated Copper |
| Max Voltage Rating | 600V |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |