This 600V hook-up wire features a 22AWG conductor made from copper and silver, with a silver contact plating. The ETFE insulation provides excellent durability and resistance to high temperatures. The wire is designed for use in applications where temperatures range from -65°C to 200°C. It meets the specifications of MIL-W-22759 and MIL-C-27500, and is available in bulk quantities.
Checking distributor stock and pricing after the page loads.
| Color | Yellow, White |
| Conductor Material | Copper, Silver |
| Contact Plating | Silver |
| Insulation Material | ETFE |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -65°C |
| Mount | Cable |
| Number of Conductors | 1 |
| Radiation Hardening | No |
| Series | MIL-W-22759 and MIL-C-27500, 55A1112 |
| Voltage | 600V |
| Wire/Cable Gauge | 22AWG |
| Wire/Cable Type | Hook-Up |
| RoHS | Compliant |