High Performance Cable 2Conductors 22AWG 3.02mm 600VAC White Package
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 55A1121-22-0/2-9 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | White, Black |
| Conductor Material | Copper, Tin |
| Insulation Diameter | 0.119inch |
| Insulation Material | ETFE |
| Insulation Thickness | 0.008inch |
| Length | 1foot |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Mount | Cable |
| Number of Conductors | 2 |
| Number of Pairs | 1 |
| Package Quantity | 2000 |
| Packaging | Spool |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Raychem |
| Shielding | Shielded |
| Voltage | 600V |
| Voltage Rating | 600V |
| Wire/Cable Diameter | 3.02mm |
| Wire/Cable Gauge | 22AWG |
| Wire/Cable Type | Multi-Conductor, Multi-Pair |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 55A1121-22-0/2-9 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.