
22AWG, 2-conductor, shielded, multi-conductor cable featuring tin-coated copper conductors and ETFE insulation. Rated for 600V, this cable operates within a temperature range of -65°C to 150°C. Supplied on a spool, it is RoHS compliant and suitable for cable mounting applications.
TE Connectivity 55A1121-22-0/9-9 technical specifications.
| Color | White |
| Conductor Material | Copper, Tin |
| Insulation Material | ETFE |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Mount | Cable |
| Number of Conductors | 2 |
| Number of Pairs | 1 |
| Package Quantity | 1 |
| Packaging | Spool |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Shielding | Shielded |
| Voltage | 600V |
| Voltage Rating | 600V |
| Wire/Cable Gauge | 22AWG |
| Wire/Cable Type | Multi-Conductor |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 55A1121-22-0/9-9 to view detailed technical specifications.
No datasheet is available for this part.
