This multi-pair cable from TE Connectivity features orange color, copper conductor material, and ETFE insulation with a diameter of 0.119 inch and a thickness of 0.008 inch. It has a maximum operating temperature of 150°C and a minimum operating temperature of -65°C. The cable is designed for cable mounting and is available in a package quantity of 2000.
TE Connectivity 55A1121-22-9/96-3CS2275 technical specifications.
| Color | Orange |
| Conductor Material | Copper |
| Insulation Diameter | 0.119inch |
| Insulation Material | ETFE |
| Insulation Thickness | 0.008inch |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Mount | Cable |
| Package Quantity | 2000 |
| Series | Raychem |
| Voltage | 600V |
| Wire/Cable Gauge | 22AWG |
| Wire/Cable Type | Multi-Pair |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 55A1121-22-9/96-3CS2275 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.