This high performance cable features 22 AWG conductors with a tin plated copper material and a white and green jacket. It has a maximum outer diameter of 3.02 inches and is rated for 600VAC. The cable operates within a temperature range of -65°C to 150°C.
TE Connectivity 55A1121-22-9/96-95 technical specifications.
| Type | High Performance Cable |
| Size | 22AWG |
| Number of Conductors | 2 |
| Conductor Material | Tin Plated Copper |
| Jacket Color | White/Green |
| Maximum Outer Diameter | 3.02mm |
| Max Voltage Rating | 600VAC |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 150°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for TE Connectivity 55A1121-22-9/96-95 to view detailed technical specifications.
No datasheet is available for this part.