
This shielded multi-conductor cable features a maximum operating temperature of 150°C and a minimum operating temperature of -65°C. It is designed for use in applications where high voltage ratings are required, with a maximum voltage rating of 600V AC. The cable is constructed with a copper and tin conductor material and has a tetrafluoroethylene jacket material. It is available in a spool packaging format with 2000 pieces per package.
TE Connectivity 55A1121-22-9/96-9CS2275 technical specifications.
| Color | White, Black |
| Conductor Material | Copper, Tin |
| Insulation Diameter | 0.119inch |
| Insulation Material | ETFE |
| Insulation Thickness | 0.008inch |
| Jacket Material | Tetrafluoroethylene |
| Length | 1foot |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Voltage Rating (AC) | 600V |
| Mount | Cable |
| Number of Conductors | 2 |
| Package Quantity | 2000 |
| Packaging | Spool |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Raychem |
| Shielding | Shielded |
| Voltage | 600V |
| Voltage Rating | 600V |
| Wire/Cable Diameter | 3.02mm |
| Wire/Cable Gauge | 22AWG |
| Wire/Cable Type | Multi-Pair, Multi-Conductor |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 55A1121-22-9/96-9CS2275 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
