Multi-Conductor Cables 22AWG WH-BK/GR/BK/BL PRICE PER FT
Checking distributor stock and pricing after the page loads.
| Color | Black |
| Length | 1foot |
| Number of Conductors | 2 |
| Packaging | Spool |
| Series | 55A1121 |
| Shielding | Shielded |
| Voltage Rating | 600V |
| Wire/Cable Gauge | 22AWG |
| RoHS | Compliant |