
This 22AWG high performance cable features two conductors made of tinned copper, with a maximum voltage rating of 600V. The insulation color is (White/Red)/(White/Blue) and the jacket color is White. The cable has a maximum outer diameter of 3.02mm and operates within a temperature range of -65 to 150°C.
Sign in to ask questions about the TE Connectivity 55A1121-22-92/96-9 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 55A1121-22-92/96-9 technical specifications.
| Maximum Outer Diameter (mm) | 3.02 |
| Type | High Performance Cable |
| Size | 22AWG |
| Number of Conductors | 2 |
| Conductor Material | Tinned Copper |
| Insulation Color | (White/Red)/(White/Blue) |
| Jacket Color | White |
| Max Voltage Rating | 600V |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 150°C |
| Cage Code | SRP33 |
| EU RoHS | Yes |
| HTS Code | 8544493080 |
| Schedule B | 8544493080 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for TE Connectivity 55A1121-22-92/96-9 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.