
High Performance Cable 2Conductors 26AWG 2.46mm 600VAC White Reel
TE Connectivity 55A1121-26-2/6-9 technical specifications.
| Color | White |
| Conductor Diameter | 0.5mm |
| Conductor Material | Copper |
| ELV | Compliant |
| Insulation Material | ETFE |
| Lead Free | Not Applicable |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Mount | Cable |
| Number of Conductors | 2 |
| Outside Diameter | 0.097inch |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Shielding | Shielded |
| Voltage | 600V |
| Voltage Rating | 600V |
| Voltage Rating (AC) | 600V |
| Wire/Cable Color | Blue |
| Wire/Cable Diameter | 2.46mm |
| Wire/Cable Gauge | 26AWG |
| Wire/Cable Type | Spec 55 |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 55A1121-26-2/6-9 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
