
This shielded multi-conductor cable features a 26AWG conductor with a 2.46mm diameter and a 1foot length. It has a maximum operating temperature of 150°C and a minimum operating temperature of -65°C. The cable is made of copper with a tin coating and has an ETFE insulation material with a thickness of 0.008inch. It is available in a spool packaging with 2000 pieces and is RoHS compliant.
TE Connectivity 55A1121-26-6/9-9 technical specifications.
| Color | White, Black |
| Conductor Material | Copper, Tin |
| Insulation Diameter | 0.097inch |
| Insulation Material | ETFE |
| Insulation Thickness | 0.008inch |
| Length | 1foot |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Voltage Rating (AC) | 600V |
| Mount | Cable |
| Number of Conductors | 2 |
| Package Quantity | 2000 |
| Packaging | Spool |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Shielding | Shielded |
| Voltage | 600V |
| Voltage Rating | 600V |
| Wire/Cable Diameter | 2.46mm |
| Wire/Cable Gauge | 26AWG |
| Wire/Cable Type | Multi-Conductor, Multi-Pair |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 55A1121-26-6/9-9 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
