This 600V wire features a 4AWG gauge and is constructed with copper conductors and ETFE insulation. It operates within a temperature range of -65°C to 150°C. The wire is designed to meet the specifications of MIL-W-22759 and MIL-C-27500, series 55A1811.
Checking distributor stock and pricing after the page loads.
| Color | White |
| Conductor Material | Copper |
| Insulation Material | ETFE |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Series | MIL-W-22759 and MIL-C-27500, 55A1811 |
| Voltage | 600V |
| Wire/Cable Gauge | 4AWG |
| Wire/Cable Type | Hook-Up |
| RoHS | Compliant |