
Two-conductor, shielded wire and cable assembly featuring a 16AWG gauge and 19 strands of 29AWG tin-coated copper conductors. This Spec 55 wire boasts a white ETFE insulation, offering a maximum operating temperature of 150°C and a minimum of -65°C, with a voltage rating of 600V AC. The cable has an outside diameter of 4.8mm and a conductor diameter of 0.054 inches. It is RoHS compliant and supplied on a spool.
Sign in to ask questions about the TE Connectivity 55A1821-16-9/96-9CS2275 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 55A1821-16-9/96-9CS2275 technical specifications.
| Color | White |
| Conductor Diameter | 0.054inch |
| Conductor Material | Copper, Tin |
| ELV | Compliant |
| Insulation Material | ETFE |
| Lead Free | Not Applicable |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Voltage Rating (AC) | 600V |
| Mount | Cable |
| Number of Conductors | 2 |
| Number of Strands | 19 |
| Outside Diameter | 4.8mm |
| Packaging | Spool |
| RoHS Compliant | Yes |
| Shielding | Shielded |
| Strand Size | 29AWG |
| Voltage | 600V |
| Voltage Rating | 600V |
| Voltage Rating (AC) | 600V |
| Wire/Cable Color | White |
| Wire/Cable Diameter | 0.077inch |
| Wire/Cable Gauge | 16AWG |
| Wire/Cable Type | Spec 55 |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 55A1821-16-9/96-9CS2275 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.