
High-performance, shielded multi-conductor cable featuring 4 conductors, each 24AWG. Constructed with tin-coated copper conductors and ETFE insulation and jacket, this cable offers a 600V voltage rating. It operates reliably across a wide temperature range from -65°C to 150°C, with an outside diameter of 3.61mm. The cable is supplied on a 2000-foot spool and is RoHS compliant.
Sign in to ask questions about the TE Connectivity 55A1841-24-0/2/5/9-3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 55A1841-24-0/2/5/9-3 technical specifications.
| Color | Orange, White |
| Conductor Material | Copper, Tin |
| Insulation Diameter | 0.142inch |
| Insulation Material | ETFE |
| Insulation Thickness | 0.008inch |
| Jacket Material | ETFE |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Mount | Cable |
| Number of Conductors | 4 |
| Outside Diameter | 3.61mm |
| Package Quantity | 2000 |
| Packaging | Spool |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Raychem |
| Shielding | Shielded |
| Voltage | 600V |
| Voltage Rating | 600V |
| Wire/Cable Diameter | 3.61mm |
| Wire/Cable Gauge | 24AWG |
| Wire/Cable Type | Multi-Conductor |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 55A1841-24-0/2/5/9-3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.