High Performance Cable Single
TE Connectivity 55A3141-24-MST4CS2275 technical specifications.
| Conductor Material | Copper |
| Mount | Cable |
| Number of Conductors | 4 |
| Radiation Hardening | No |
| Voltage | 600V |
| Wire/Cable Gauge | 24AWG |
| Wire/Cable Type | Multi-Conductor |
| RoHS | Compliant |
No datasheet is available for this part.