High Performance Cable 5Conductors 22AWG 600V White
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 55A4151-22-0/2/3/5/6-9 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Type | High Performance Cable |
| Size | 22AWG |
| Number of Conductors | 5 |
| Conductor Material | Tinned Copper |
| Jacket Color | White |
| Max Voltage Rating | 600V |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 150°C |
| Cage Code | SRP33 |
| EU RoHS | Yes |
| HTS Code | 8544493080 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for TE Connectivity 55A4151-22-0/2/3/5/6-9 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.