
Hook-up Wire 18AWG 1.57mm Tin Coated Copper 600VAC
TE Connectivity 55A7525-18-1-BARREL technical specifications.
| Maximum Outer Diameter (mm) | 1.57 |
| Type | Hook-up Wire |
| Size | 18AWG |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 200°C |
| Conductor Material | Tin Coated Copper |
| Max Voltage Rating | 600VAC |
| Cage Code | SRP33 |
| EU RoHS | Yes |
| HTS Code | 8544493080 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for TE Connectivity 55A7525-18-1-BARREL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.