This 600V hook-up wire features ETFE insulation and is constructed with copper and silver conductors. It is available in a roll packaging format and is suitable for use in applications where temperatures range from -65°C to 200°C. The wire has a 26AWG gauge and is designed for use in wire-to-board or wire-to-wire connections.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 55A9002-26-4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Yellow |
| Conductor Material | Copper, Silver |
| Insulation Material | ETFE |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -65°C |
| Mount | Wire |
| Packaging | Roll |
| Radiation Hardening | No |
| Series | MIL-W-22759 and MIL-C-27500, 55A9002 |
| Voltage | 600V |
| Wire/Cable Gauge | 26AWG |
| Wire/Cable Type | Hook-Up |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 55A9002-26-4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.