ONE CONDUCTOR CABLE, SHIELDED, JACKETED
TE Connectivity 55FB1514-24-7L-0CS2636 technical specifications.
| Color | Black |
| Conductor Material | Copper, Silver |
| Insulation Material | ETFE |
| Series | Electroloss |
| Voltage | 600V |
| Wire/Cable Gauge | 24AWG |
| Wire/Cable Type | Hook-Up |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 55FB1514-24-7L-0CS2636 to view detailed technical specifications.
No datasheet is available for this part.