
High Performance Cable 24AWG 2.13mm Silver Coated High Strength Copper Alloy Black 600VAC
TE Connectivity 55FB1514-24-7L-0CS2989 technical specifications.
| Maximum Outer Diameter (mm) | 2.13 |
| Type | High Performance Cable |
| Size | 24AWG |
| Max Operating Temperature | 150°C |
| Jacket Color | Black |
| Conductor Material | Silver Coated High Strength Copper Alloy |
| Max Voltage Rating | 600VAC |
| Shield Type | Braid |
| Cage Code | SRP33 |
| EU RoHS | No |
| HTS Code | 8544493080 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for TE Connectivity 55FB1514-24-7L-0CS2989 to view detailed technical specifications.
No datasheet is available for this part.