Multi-Conductor Cable 4Conductors 14AWG 7.84mm 600VAC Black
TE Connectivity 55FB1541-14-FLT4-0CS2882 technical specifications.
| Maximum Outer Diameter (mm) | 7.84 |
| Type | Multi-Conductor Cable |
| Size | 14AWG |
| Number of Conductors | 4 |
| Jacket Color | Black |
| Max Voltage Rating | 600VAC |
| Cage Code | SRP33 |
| EU RoHS | Yes |
| HTS Code | 8544499000 |
| Schedule B | 8544499000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for TE Connectivity 55FB1541-14-FLT4-0CS2882 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.