High Performance Cable 26AWG 0.86mm Silver Coated Copper Alloy White 600VAC
Checking distributor stock and pricing after the page loads.
| Type | High Performance Cable |
| Size | 26AWG |
| Maximum Outer Diameter | 0.86mm |
| Max Operating Temperature | 200°C |
| Jacket Color | White |
| Conductor Material | Silver Coated Copper Alloy |
| Max Voltage Rating | 600VAC |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |