This 18AWG hook-up wire features a single conductor with ETFE insulation and a maximum operating temperature range of -65°C to 150°C. It is made with copper and tin materials and has a tin contact plating. The wire is RoHS compliant and suitable for use in a variety of applications. The wire is not radiation hardened and is available in a white color.
Sign in to ask questions about the TE Connectivity 55PC0111-18-9 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 55PC0111-18-9 technical specifications.
| Color | White |
| Conductor Material | Copper, Tin |
| Contact Plating | Tin |
| Insulation Material | ETFE |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Mount | Cable |
| Number of Conductors | 1 |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Voltage | 600V |
| Wire/Cable Gauge | 18AWG |
| Wire/Cable Type | Hook-Up |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 55PC0111-18-9 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.