High Performance Cable 2Conductors 18AWG 600V Automotive
TE Connectivity 55PC0121-18-6/9 technical specifications.
| Color | Blue |
| Conductor Material | Copper, Tin |
| Contact Plating | Tin |
| ELV | Compliant |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Mount | Cable |
| Number of Conductors | 2 |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Voltage | 600V |
| Wire/Cable Gauge | 18AWG |
| Wire/Cable Type | Multi-Conductor |
| RoHS | Not CompliantNo |
No datasheet is available for this part.