This 600V solid 26AWG hook-up wire features ETFE insulation and a white color. It has a maximum operating temperature of 150°C and a minimum operating temperature of -65°C. The wire is available on a spool and is RoHS compliant. It is not radiation hardened and is unshielded.
TE Connectivity 55PC0211-10-9 technical specifications.
| Color | White |
| Conductor Material | Copper, Tin |
| Features | General Purpose |
| Insulation Material | ETFE |
| Jacket Material | ETFE |
| Length | 1foot |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Number of Conductors | 1 |
| Number of Strands | 37 |
| Outside Diameter | 0.129inch |
| Packaging | Spool |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Shielding | Unshielded |
| Strand Size | 26AWG |
| Stranding | 37 x 26 |
| Voltage | 600V |
| Voltage Rating | 600V |
| Wire/Cable Color | White |
| RoHS | Compliant |
No datasheet is available for this part.