This 600V hook-up wire features a 1.66mm diameter and 18AWG gauge. It has a white color with copper and tin conductor material and ETFE insulation and jacket material. The wire is available on a spool with 1 foot length and 1 conductor. It is RoHS compliant and unshielded.
Sign in to ask questions about the TE Connectivity 55PC0211-18-9 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 55PC0211-18-9 technical specifications.
| Color | White |
| Conductor Material | Copper, Tin |
| Features | General Purpose |
| Insulation Material | ETFE |
| Jacket Material | ETFE |
| Length | 1foot |
| Mount | Cable |
| Number of Conductors | 1 |
| Outside Diameter | 0.06inch |
| Package Quantity | 1 |
| Packaging | Spool |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Shielding | Unshielded |
| Stranding | 19 x 30 |
| Voltage | 600V |
| Voltage Rating | 600V |
| Wire/Cable Diameter | 1.66mm |
| Wire/Cable Gauge | 18AWG |
| Wire/Cable Type | Hook-Up |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 55PC0211-18-9 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.