This 600V rated wire features a silver conductor material and ETFE insulation, with a maximum operating temperature of 200°C and a minimum operating temperature of -65°C. It is available on a spool and has a 24AWG gauge and 36AWG strand size. The wire has a white color and a 0.0395inch outside diameter, with 19 strands and a single conductor.
TE Connectivity 55PC0214-24-9CS2502 technical specifications.
| Color | White |
| Conductor Material | Silver |
| Insulation Material | ETFE |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -65°C |
| Number of Conductors | 1 |
| Number of Strands | 19 |
| Outside Diameter | 0.0395inch |
| Packaging | Spool |
| Strand Size | 36AWG |
| Voltage | 600V |
| Voltage Rating | 600V |
| Wire/Cable Color | White |
| Wire/Cable Gauge | 24AWG |
| RoHS | Not Compliant |
No datasheet is available for this part.