Multi-Paired Cables 22AWG 2C UNSHLD 600V PRICE PER FT
Checking distributor stock and pricing after the page loads.
| Color | Red |
| Conductor Material | Copper |
| ELV | Compliant |
| Mount | Cable |
| Packaging | Spool |
| Voltage | 600V |
| Wire/Cable Gauge | 22AWG |
| Wire/Cable Type | Multi-Conductor |
| RoHS | Not Compliant |