High Performance Cable 10AWG Tin Plated Copper White 600V
TE Connectivity 55PC0811-10-9 technical specifications.
| Type | High Performance Cable |
| Size | 10AWG |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 150°C |
| Jacket Color | White |
| Conductor Material | Tin Plated Copper |
| Max Voltage Rating | 600V |
| Shield Type | Braid |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.