High Performance Cable 18AWG Tin Plated Copper White 600V
TE Connectivity 55PC0811-18-9 technical specifications.
| Color | White |
| Conductor Material | Copper |
| Insulation Material | ETFE |
| Length | 1foot |
| Package Quantity | 1 |
| Packaging | Spool |
| Voltage | 600V |
| Wire/Cable Gauge | 18AWG |
| Wire/Cable Type | Hook-Up |
| RoHS | Compliant |
No datasheet is available for this part.