Unshielded Multi-Conductor Cable Cross Linked Modified Ethylene Tetrafluoroethylene 3Conductors 22AWG 600VAC
Checking distributor stock and pricing after the page loads.
TE Connectivity 55PC0831-22-3/6/9-F871 technical specifications.
| Type | Unshielded Multi-Conductor Cable |
| Size | 22AWG |
| Number of Conductors | 3 |
| Conductor Material | Tin Coated Copper |
| Max Voltage Rating | 600VAC |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 150°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.