One Conductor Cable Shielded Jacketed General Pur.
Sign in to ask questions about the TE Connectivity 55PC1111-18-9-9CS2502 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 55PC1111-18-9-9CS2502 technical specifications.
| Color | White |
| Conductor Material | Copper |
| Insulation Material | ETFE |
| Voltage | 600V |
| Wire/Cable Gauge | 18AWG |
| Wire/Cable Type | Hook-Up |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 55PC1111-18-9-9CS2502 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.