This 600V hook-up wire features a white ETFE insulation and a copper conductor. It is available in a 18AWG gauge and is packaged in a roll. The wire is not radiation hardened and is suitable for use in a variety of applications.
TE Connectivity 55PC1111-18-9-9CS2970 technical specifications.
| Color | White |
| Conductor Material | Copper |
| Insulation Material | ETFE |
| Mount | Cable |
| Packaging | Roll |
| Radiation Hardening | No |
| Voltage | 600V |
| Wire/Cable Gauge | 18AWG |
| Wire/Cable Type | Hook-Up |
| RoHS | Compliant |
No datasheet is available for this part.