
This 24AWG high performance cable features two silver plated copper alloy conductors with a black/blue insulation color and a black jacket. It has a maximum operating voltage rating of 600V and operates within a temperature range of -65°C to 200°C.
TE Connectivity 55PC1124-24-0/6-0 technical specifications.
| Type | High Performance Cable |
| Size | 24AWG |
| Number of Conductors | 2 |
| Conductor Material | Silver Plated Copper Alloy |
| Insulation Color | Black/Blue |
| Jacket Color | Black |
| Max Voltage Rating | 600V |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 200°C |
| Cage Code | SRP33 |
| EU RoHS | Yes |
| HTS Code | 8544493080 |
| Schedule B | 8544493080 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for TE Connectivity 55PC1124-24-0/6-0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.