High Performance Cable Single
Checking distributor stock and pricing after the page loads.
TE Connectivity 55PC1811-16-2-9-F871 technical specifications.
| Color | White |
| Conductor Material | Copper |
| Insulation Material | ETFE |
| Voltage | 600V |
| Wire/Cable Gauge | 16AWG |
| Wire/Cable Type | Hook-Up |
| RoHS | Compliant |
No datasheet is available for this part.