ONE CONDUCTOR CABLE SHIELDED JACKETED 600 VOLT
Checking distributor stock and pricing after the page loads.
TE Connectivity 55PC1811-20-9-9-F871 technical specifications.
| Color | White |
| Conductor Material | Copper |
| Insulation Material | ETFE |
| Voltage | 600V |
| Wire/Cable Gauge | 20AWG |
| Wire/Cable Type | Hook-Up |
| RoHS | Compliant |
No datasheet is available for this part.