High Performance Cable 2Conductors 24 White 600V
Checking distributor stock and pricing after the page loads.
| Color | White |
| Conductor Material | Copper |
| Insulation Material | ETFE |
| Jacket Material | Tetrafluoroethylene |
| Mount | Cable |
| Number of Conductors | 2 |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Voltage | 600V |
| Wire/Cable Gauge | 24AWG |
| Wire/Cable Type | Multi-Conductor |
| RoHS | Compliant |